92806-00400-CAZ

DigiKey Part Number
4294-92806-00400-CAZTR-ND - Tape & Reel (TR)
4294-92806-00400-CAZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
92806-00400-CAZ
Description
4 PORT H-AMTD FAKRA MALE RIGHT A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.15000$14.15
10$10.87400$108.74
25$9.82960$245.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
95$8.52853$810.21
190$7.94374$1,509.31
285$7.62768$2,173.89
475$7.25480$3,446.03
665$7.02380$4,670.83
950$6.79093$6,451.38
Manufacturers Standard Package