51495-0200P-002 | |
---|---|
DigiKey Part Number | 4294-51495-0200P-002TR-ND - Tape & Reel (TR) 4294-51495-0200P-002CT-ND - Cut Tape (CT) 4294-51495-0200P-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51495-0200P-002 |
Description | 0.4MM PITCH 20 POSITION WIRE TO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.07600 | $10.76 |
100 | $0.82690 | $82.69 |
500 | $0.69376 | $346.88 |
1,000 | $0.64504 | $645.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.56831 | $1,989.09 |
7,000 | $0.53143 | $3,720.01 |
10,500 | $0.51152 | $5,370.96 |
17,500 | $0.50537 | $8,843.98 |