USD

A111
A111
A111_View 2
A111-001-T&R
Digi-Key Part Number
1891-A111-001-T&RTR-ND - Tape & Reel (TR)
1891-A111-001-T&RCT-ND - Cut Tape (CT)
1891-A111-001-T&RDKR-ND - Digi-Reel®
Manufacturer
Acconeer AB
Manufacturer Product Number
A111-001-T&R
Supplier
Description
IC SENSOR PCR RADAR 60GHZ CSP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
RF IC Sensor Radar 60GHz - 50-FCCSP (5.5x5.2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Acconeer AB
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Sensor
Frequency
60GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
50-SMD Module
Supplier Device Package
50-FCCSP (5.5x5.2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

8,039 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$12.17000$12.17
5$10.67600$53.38
10$9.60800$96.08
25$8.54000$213.50
50$7.89960$394.98
100$6.83200$683.20
500$6.40500$3,202.50
1,000$5.97800$5,978.00
Additional Resources
AttributeDescription
Other Names
1891-1000-2
1891-1000-2-ND
A111
Standard Package3,000