
ARM760BBL | ||
---|---|---|
Digi-Key Part Number | 4637-ARM760BBL-ND | |
Manufacturer | ||
Manufacturer Product Number | ARM760BBL | |
Description | Digital Absolute Ref Manometer | |
Detailed Description | Manometer For Measuring Pressure Includes Batteries (2), Manual | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Absolute Process Instruments Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Manometer | |
For Measuring | Pressure | |
Includes | Batteries (2), Manual |
Resource Type | Link |
---|---|
Datasheets | ARM760x |
Featured Product | Cecomp ARM Series Digital Pressure Gauges |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $399.00000 | $399.00 |
Attribute | Description |
---|---|
Other Names | 4637-ARM760BBL |
Standard Package | 1 |