
HWZT-16.00MD-A | ||
---|---|---|
Digi-Key Part Number | 535-HWZT-16.00MD-ATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | HWZT-16.00MD-A | |
Description | CERAMIC RESONATOR 16.00MHZ T/H | |
Detailed Description | Resonator | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Abracon LLC | |
Series | - | |
Package | Tape & Box (TB) | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
PCN Obsolescence/ EOL | HWZT-MD 22/Apr/20 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 535-HWZT-16.00MD-ATB |
Standard Package | 2,000 |