AXS-7050-04-12

AXS-7050-04-12

Digi-Key Part Number
535-10141-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AXS-7050-04-12
Supplier
Description
SOCKET 4PAD 7.0X5.0 XTAL OR OSC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4 Position For use with Crystal Oscillators
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Box
Part Status
Active
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystal Oscillators
Number of Positions
4
Package Accepted
7.50mm x 5.00mm x 1.30mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Box
QtyUnit PriceExt Price
25$27.26400$681.60