AXS-3225-04-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXS-3225-04-07

Digi-Key Part Number
535-10125-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AXS-3225-04-07
Supplier
Description
SOCKET 4PAD 3.2X2.5 OSCILLATOR
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4 Position For use with Crystal Oscillators
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Box
Part Status
Active
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystal Oscillators
Number of Positions
4
Package Accepted
3.20mm x 2.50mm x 1.00mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Box
QtyUnit PriceExt Price
25$27.26400$681.60