AXS-2520-04-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXS-2520-04-10

Digi-Key Part Number
535-10114-ND
Manufacturer
Manufacturer Product Number
AXS-2520-04-10
Description
SOCKET 4PAD 2.5X2.0 CRYSTAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4 Position For use with Crystals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Box
Part Status
Active
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystals
Number of Positions
4
Package Accepted
2.50mm x 2.00mm x 0.55mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Box
QtyUnit PriceExt Price
25$27.26400$681.60