
AX7PBF3-156.2500C | ||
---|---|---|
Digi-Key Part Number | 535-14261-ND | |
Manufacturer | ||
Manufacturer Product Number | AX7PBF3-156.2500C | |
Description | XTAL OSC XO 156.2500MHZ LVPECL | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 86mA |
Resource Type | Link |
---|---|
Datasheets | AX7 CLEARCLOCK™ Series Datasheet |
Video File | Abracon ClearClock PLL-Based Crystal Oscillators Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
PCN Part Status Change | AX7 Series 15/Apr/2019 |
EDA Models | AX7PBF3-156.2500C by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.89000 | $6.89 |
10 | $6.48000 | $64.80 |
50 | $6.27760 | $313.88 |
100 | $6.07500 | $607.50 |
500 | $5.67000 | $2,835.00 |
Attribute | Description |
---|---|
Other Names | 2266-AX7PBF3-156.2500C |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ODJMDLLTNF-156.250000 | Taitien | 0 | 1664-ODJMDLLTNF-156.250000-ND | $30.30640 | Direct |