
AX7DCF2-1090.0000T | ||
---|---|---|
Digi-Key Part Number | AX7DCF2-1090.0000T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AX7DCF2-1090.0000T | |
Description | XTAL OSC XO 1.0900GHZ LVDS SMD | |
Detailed Description | 1.09 GHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 65mA |
Resource Type | Link |
---|---|
Datasheets | AX7 CLEARCLOCK™ Series Datasheet |
Video File | Abracon: Who We Are Today Abracon ClearClock PLL-Based Crystal Oscillators |
Environmental Information | Abracon REACH |
EDA Models | AX7DCF2-1090.0000T by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 250 |