Clearclock AX7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX7DAF4-1500.0000C

Digi-Key Part Number
AX7DAF4-1500.0000C-ND
Manufacturer
Manufacturer Product Number
AX7DAF4-1500.0000C
Description
XTAL OSC XO 1.5000GHZ LVDS SMD
Detailed Description
1.5 GHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AX7DAF3-1500.0000CAbracon LLC0AX7DAF3-1500.0000C-ND$0.00000Direct
AX7DAF1-1500.0000CAbracon LLC0AX7DAF1-1500.0000C-ND$0.00000Direct
AX7DAF2-1500.0000CAbracon LLC0AX7DAF2-1500.0000C-ND$0.00000Direct
AX7DBF1-1500.0000CAbracon LLC0AX7DBF1-1500.0000C-ND$0.00000Similar
AX7DBF3-1500.0000CAbracon LLC0AX7DBF3-1500.0000C-ND$0.00000Similar