USD

AWSCR-CV Series
AWSCR-8.00CV-T
Digi-Key Part Number
535-10004-2-ND - Tape & Reel (TR)
535-10004-1-ND - Cut Tape (CT)
535-10004-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AWSCR-8.00CV-T
Supplier
Description
CERAMIC RES 8.0000MHZ 22PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Ceramic Resonator Built in Capacitor ±0.4% -25°C ~ 85°C Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.039" (1.00mm)
Frequency
8 MHz
Capacitance
22 pF
Impedance
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

38,793 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
535-10004-2
AWSCR-8.000CV-T
AWSCR8.000CVT
AWSCR800CVT
Standard Package1,000