
ATL-1Z090610SR12LT | |
|---|---|
DigiKey Part Number | 535-ATL-1Z090610SR12LTTR-ND - Tape & Reel (TR) 535-ATL-1Z090610SR12LTCT-ND - Cut Tape (CT) 535-ATL-1Z090610SR12LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL-1Z090610SR12LT |
Description | FIXED IND 120NH 75A 0.125MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 75 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.366" L x 0.240" W (9.30mm x 6.10mm) | |
Height - Seated (Max) | 0.409" (10.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.74800 | $17.48 |
| 100 | $1.43710 | $143.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.33064 | $665.32 |
| 1,000 | $1.18222 | $1,182.22 |
| 1,500 | $1.14262 | $1,713.93 |
| 2,500 | $1.09442 | $2,736.05 |
| 3,500 | $1.08375 | $3,793.12 |

