


ATFC-0402-3N0B-T | ||
---|---|---|
Digi-Key Part Number | 535-10371-2-ND - Tape & Reel (TR) 535-10371-1-ND - Cut Tape (CT) 535-10371-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATFC-0402-3N0B-T | |
Description | FIXED IND 3NH 380MA 450 MOHM SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 3 nH Unshielded Thin Film Inductor 380 mA 450mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | ATFC RF Thin Film Chip Inductors |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
CAD Models | ATFC-0402.stp |
HTML Datasheet | ATFC-0402 Drawing |
EDA Models | ATFC-0402-3N0B-T by SnapEDA |
3D Drawings | ATFC-0402.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.09100 | $0.91 |
25 | $0.08080 | $2.02 |
50 | $0.06860 | $3.43 |
100 | $0.06060 | $6.06 |
250 | $0.05556 | $13.89 |
500 | $0.05050 | $25.25 |
1,000 | $0.04242 | $42.42 |
2,500 | $0.03636 | $90.90 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03232 | $323.20 |
30,000 | $0.03131 | $939.30 |
50,000 | $0.03030 | $1,515.00 |
100,000 | $0.02929 | $2,929.00 |
Attribute | Description |
---|---|
Other Names | 535-10371-1 535-10371-2 ATFC04023N0BT 2266-ATFC-0402-3N0B-T ATFC-0402-3N0-BT 535-10371-6 |
Standard Package | 10,000 |