ATFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATFC
ATFC-0402 Series

ATFC-0402-2N3B-T

Digi-Key Part Number
535-10364-2-ND - Tape & Reel (TR)
535-10364-1-ND - Cut Tape (CT)
535-10364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATFC-0402-2N3B-T
Description
FIXED IND 2.3NH 440MA 350MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2.3 nH Unshielded Thin Film Inductor 440 mA 350mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ceramic
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-45°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Package / Case
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
6,906 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.09100$0.91
25$0.08080$2.02
50$0.06860$3.43
100$0.06060$6.06
250$0.05556$13.89
500$0.05050$25.25
1,000$0.04242$42.42
2,500$0.03636$90.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03232$323.20
30,000$0.03131$939.30
50,000$0.03030$1,515.00
100,000$0.02929$2,929.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2266-ATFC-0402-2N3B-T
ATFC04022N3BT
ATFC-0402-2N3-BT
535-10364-6
535-10364-1
535-10364-2
Standard Package10,000