ASTX-13-C-40.000MHZ-I05-T

DigiKey Part Number
535-ASTX-13-C-40.000MHZ-I05-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTX-13-C-40.000MHZ-I05-T
Description
XTAL OSC TCXO 40MHZ 1.8V CLP SNW
Customer Reference
Detailed Description
40 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-13-C-40.000MHZ-I05-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
Type
Frequency
40 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names535-ASTX-13-C-40.000MHZ-I05-TTR
Standard Package1,000