USD

Quote Required, submit request here.
ASTMHT Series
ASTMHT Series
ASTMHT-E

ASTMHTE-50.000MHZ-AJ-E-T

Digi-Key Part Number
535-13271-2-ND - Tape & Reel (TR)
535-13271-1-ND - Cut Tape (CT)
535-13271-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMHTE-50.000MHZ-AJ-E-T
Supplier
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Detailed Description
XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.5mA
Frequency
50 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.84000$2.84
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.91818$1,918.18
3,000$1.83274$5,498.22
Additional Resources
AttributeDescription
Other Names
535-13271-2
ASTMHTE-50.000MHZ-AJ-E-T-ND
Standard Package1,000