USD

ASTMHT Series
ASTMHT Series
ASTMHT-D

ASTMHTD-50.000MHZ-ZJ-E-T

Digi-Key Part Number
535-15310-2-ND - Tape & Reel (TR)
535-15310-1-ND - Cut Tape (CT)
535-15310-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMHTD-50.000MHZ-ZJ-E-T
Supplier
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Detailed Description
XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
50 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.74000$4.74
10$4.50000$45.00
50$4.26300$213.15
100$3.90770$390.77
Additional Resources
AttributeDescription
Other Names
535-15310-2
ASTMHTD-50.000MHZ-ZJ-E-T-ND
Standard Package1,000