ASPIAIG-F5030-1R0M-T

DigiKey Part Number
535-14186-2-ND - Tape & Reel (TR)
535-14186-1-ND - Cut Tape (CT)
535-14186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F5030-1R0M-T
Description
FIXED IND 1UH 12.2A 7.6 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 12.2 A 7.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F5030-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.3A
Shielding
Shielded
DC Resistance (DCR)
7.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5030
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67317$1,346.34
Manufacturers Standard Package

Other Suppliers on DigiKey

5,995In Stock
Ships from WEC