USD

ASPI-4030S-SERIES

ASPI-4030S-470M-T

Digi-Key Part Number
535-12321-2-ND - Tape & Reel (TR)
535-12321-1-ND - Cut Tape (CT)
535-12321-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASPI-4030S-470M-T
Supplier
Description
FIXED IND 47UH 720MA 445 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Nickel Zinc Ferrite (NiZn)
Tolerance
±20%
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
445mOhm
Q @ Freq
-
Frequency - Self Resonant
8.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Inductance
47 µH
Current Rating (Amps)
720 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names535-12321-2
Standard Package2,000