
ASPI-4030S-121M-T | ||
---|---|---|
Digi-Key Part Number | ASPI-4030S-121M-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ASPI-4030S-121M-T | |
Description | FIXED IND 120UH 420MA 1.35OHM SM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.35Ohm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Material - Core | Nickel Zinc Ferrite (NiZn) | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | ASPI-4030S Series Datasheet |
Video File | Abracon: Who We Are Today Tiny but Mighty 2.0 |
Environmental Information | Abracon REACH |
CAD Models | ASPI-4030S.stp |
HTML Datasheet | ASPI-4030S Series Datasheet |
EDA Models | ASPI-4030S-121M-T by SnapEDA |
3D Drawings | ASPI-4030S-3D.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.18887 | $377.74 |
Attribute | Description |
---|---|
Standard Package | 2,000 |