ASFLMB5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFLMB-12.000MHZ-LC-T

DigiKey Part Number
535-11763-2-ND - Tape & Reel (TR)
535-11763-1-ND - Cut Tape (CT)
535-11763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-12.000MHZ-LC-T
Description
MEMS OSC XO 12.0000MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-12.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
In-Stock: 2,174
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.43100$24.31
50$2.20340$110.17
100$2.10330$210.33
500$1.91520$957.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.78220$1,782.20
2,000$1.74634$3,492.68
3,000$1.71765$5,152.95
5,000$1.66526$8,326.30
Manufacturers Standard Package