ASE Series
ASE Series
ASE Series Side 2
ASE Series Side 1

ASE-60.000MHZ-LC-T

Digi-Key Part Number
535-9578-2-ND - Tape & Reel (TR)
535-9578-1-ND - Cut Tape (CT)
535-9578-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASE-60.000MHZ-LC-T
Supplier
Description
XTAL OSC XO 60.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
60 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
19mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.40000$1.40
10$1.34200$13.42
50$1.31040$65.52
100$1.12320$112.32
500$1.09200$546.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.92040$920.40
Additional Resources
AttributeDescription
Other Names
ASE-60.000MHZ-L-C-T
535-9578-1
535-9578-6
ASE60000MHZLCT
535-9578-2
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ASE-60.000MHZ-ETAbracon LLC54535-9997-1-ND$1.38000Similar