ASE Series
ASE Series
ASE Series Side 2
ASE Series Side 1

ASE-50.000MHZ-LR-T

Digi-Key Part Number
535-13431-2-ND - Tape & Reel (TR)
535-13431-1-ND - Cut Tape (CT)
535-13431-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASE-50.000MHZ-LR-T
Supplier
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
19mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.84000$1.84
10$1.75400$17.54
50$1.71360$85.68
100$1.46880$146.88
500$1.42800$714.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.20360$1,203.60
Additional Resources
AttributeDescription
Other Names
ASE-50.000MHZ-LR-T-ND
535-13431-6
535-13431-2
535-13431-1
ASE-50.000MHZ-L-R-T
Standard Package1,000