ASE-30.000MHZ-C-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 924
Unit Price: $1.59000
Datasheet
ASE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASE-30.000MHZ-C-T3

DigiKey Part Number
ASE-30.000MHZ-C-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASE-30.000MHZ-C-T3
Description
XTAL OSC XO 30.0000MHZ CMOS SMD
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ASE-30.000MHZ-C-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
30 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7X-30.000MBB-TTXC CORPORATION924887-1221-1-ND$1.59000Direct
Additional Resources
AttributeDescription
Standard Package3,000