ASE Series
ASE Series
ASE Series Side 2
ASE Series Side 1

ASE-22.000MHZ-ET

Digi-Key Part Number
535-9984-2-ND - Tape & Reel (TR)
535-9984-1-ND - Cut Tape (CT)
535-9984-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASE-22.000MHZ-ET
Supplier
Description
XTAL OSC XO 22.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
22 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
22 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.38000$1.38
10$1.32100$13.21
50$1.29020$64.51
100$1.10590$110.59
500$1.07520$537.60
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.90624$906.24