ASE Series
ASE Series
ASE Series Side 2
ASE Series Side 1

ASE-13.500MHZ-ET

Digi-Key Part Number
535-9982-2-ND - Tape & Reel (TR)
535-9982-1-ND - Cut Tape (CT)
535-9982-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASE-13.500MHZ-ET
Supplier
Description
XTAL OSC XO 13.5000MHZ CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
13.5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
13.5 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.90624$906.24
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.44000$1.44
10$1.37600$13.76
50$1.34400$67.20
100$1.15200$115.20
Additional Resources
AttributeDescription
Other Names
535-9982-6
535-9982-1
535-9982-2
ASE13500MHZET
2266-ASE-13.500MHZ-ET
ASE-13.500MHZ-E-T
Standard Package1,000