ASAAIG_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASAAIG-26.000MHZ-C-S-T

Digi-Key Part Number
535-ASAAIG-26.000MHZ-C-S-TTR-ND - Tape & Reel (TR)
535-ASAAIG-26.000MHZ-C-S-TCT-ND - Cut Tape (CT)
535-ASAAIG-26.000MHZ-C-S-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASAAIG-26.000MHZ-C-S-T
Supplier
Description
OSC XO 26.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
26 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.45000$1.45
10$1.38300$13.83
50$1.35080$67.54
100$1.15780$115.78
500$1.12560$562.80
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.94872$948.72
Additional Resources
AttributeDescription
Other Names
535-ASAAIG-26.000MHZ-C-S-TCT
535-ASAAIG-26.000MHZ-C-S-TTR
535-ASAAIG-26.000MHZ-C-S-TDKR
Standard Package1,000