AOCJYR-24.576MHZ-M6069LF-T

DigiKey Part Number
AOCJYR-24.576MHZ-M6069LF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOCJYR-24.576MHZ-M6069LF-T
Description
XTAL OSC OCXO 24.5760MHZ LVCMOS
Customer Reference
Detailed Description
24.576 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AOCJYR-24.576MHZ-M6069LF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
122mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.382" L x 0.295" W (9.70mm x 7.50mm)
Height - Seated (Max)
0.169" (4.30mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000