AOCJY1A-10.000MHZ-F | |
---|---|
DigiKey Part Number | AOCJY1A-10.000MHZ-F-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY1A-10.000MHZ-F |
Description | XTAL OSC VCOCXO 10.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO CMOS Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY1A-10.000MHZ-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 75°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.334" (8.48mm) | |
Current - Supply (Disable) (Max) | - |