AMDLA4530Q-xxxMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDLA7030Q-1R0MT

Digi-Key Part Number
535-AMDLA7030Q-1R0MTTR-ND - Tape & Reel (TR)
535-AMDLA7030Q-1R0MTCT-ND - Cut Tape (CT)
535-AMDLA7030Q-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLA7030Q-1R0MT
Description
FIXED IND 1UH 11A 7.4 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1 µH Shielded Molded Inductor 11 A 7.4mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Metal
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
11 A
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
7.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.19000$1.19
10$1.10500$11.05
25$1.02040$25.51
50$0.85040$42.52
100$0.79930$79.93
250$0.71428$178.57
500$0.61224$306.12
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.54374$543.74
3,000$0.52675$1,580.25
5,000$0.50976$2,548.80
10,000$0.49277$4,927.70
25,000$0.47578$11,894.50
Additional Resources
AttributeDescription
Other Names
535-AMDLA7030Q-1R0MTCT
535-AMDLA7030Q-1R0MTTR
535-AMDLA7030Q-1R0MTDKR
Standard Package1,000