AMDLA3020S-R47MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDLA3020S-1R5MT

Digi-Key Part Number
535-AMDLA3020S-1R5MTTR-ND - Tape & Reel (TR)
535-AMDLA3020S-1R5MTCT-ND - Cut Tape (CT)
535-AMDLA3020S-1R5MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLA3020S-1R5MT
Description
FIXED IND 1.5UH 4.2A 39MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1.5 µH Shielded Molded Inductor 4.2 A 39mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded
Material - Core
Metal
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
4.2 A
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.118" W (3.40mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.83000$8.30
25$0.76600$19.15
50$0.63840$31.92
100$0.60010$60.01
250$0.53624$134.06
500$0.45964$229.82
1,000$0.40858$408.58
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.39581$1,187.43
6,000$0.38304$2,298.24
15,000$0.37027$5,554.05
30,000$0.35750$10,725.00
Additional Resources
AttributeDescription
Other Names
535-AMDLA3020S-1R5MTTR
535-AMDLA3020S-1R5MTDKR
535-AMDLA3020S-1R5MTCT
Standard Package3,000