USD

AIML-0603

AMCV-0603-180-C180N-T

Digi-Key Part Number
535-AMCV-0603-180-C180N-TTR-ND - Tape & Reel (TR)
535-AMCV-0603-180-C180N-TCT-ND - Cut Tape (CT)
535-AMCV-0603-180-C180N-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AMCV-0603-180-C180N-T
Supplier
Description
VARISTOR 25V 5A 0603
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
25V 5A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
0.005J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Number of Circuits
1
Maximum AC Volts
12.7V
Maximum DC Volts
18V
Varistor Voltage (Min)
22V
Varistor Voltage (Typ)
25V
Varistor Voltage (Max)
28V
Current - Surge
5A
Capacitance @ Frequency
18pF @ 1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
535-12864-2
535-12864-2-ND
535-AMCV-0603-180-C180N-TTR
AMCV-0603-180-C180N-T-ND
535-12864-1
535-12864-1-ND
535-AMCV-0603-180-C180N-TCT
535-AMCV-0603-180-C180N-TDKR
Standard Package4,000