AIML-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMCV-0402LC-260-C100N-T

Digi-Key Part Number
535-AMCV-0402LC-260-C100N-TTR-ND - Tape & Reel (TR)
535-AMCV-0402LC-260-C100N-TCT-ND - Cut Tape (CT)
535-AMCV-0402LC-260-C100N-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCV-0402LC-260-C100N-T
Description
VARISTOR 34.5V 2A 0402
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
34.5 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum AC Volts
18.4 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
38 V
Current - Surge
2 A
Energy
0.005J
Number of Circuits
1
Capacitance @ Frequency
10 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03434$343.40
Additional Resources
AttributeDescription
Other Names
-535-12876-1
535-AMCV-0402LC-260-C100N-TDKR
AMCV-0402LC-260-C100N-T-ND
535-12876-1-ND
535-12876-2-ND
-AMCV-0402LC-260-C100N-T-ND
535-12876-2
535-12876-1
535-AMCV-0402LC-260-C100N-TCT
535-AMCV-0402LC-260-C100N-TTR
-AMCV-0402LC-260-C100N-T
-535-12876-2
Standard Package10,000