


AIUR-16-472K | |
|---|---|
DigiKey Part Number | AIUR-16-472K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-16-472K |
Description | FIXED IND 4.7MH 76MA 11.3 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 76 mA 11.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-16-472K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 76mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45600 | $4.56 |
| 25 | $0.42200 | $10.55 |
| 50 | $0.39800 | $19.90 |
| 200 | $0.35380 | $70.76 |

