AIUR-06-4R7K

DigiKey Part Number
AIUR-06-4R7K-ND
Manufacturer
Manufacturer Product Number
AIUR-06-4R7K
Description
FIXED IND 4.7UH 6.2A 18 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 6.2 A 18mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-06-4R7K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.500" Dia (12.70mm)
Height - Seated (Max)
0.710" (18.03mm)
In-Stock: 709
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.62300$6.23
25$0.54680$13.67
50$0.52160$26.08
100$0.50060$50.06
300$0.48730$146.19
500$0.48378$241.89
1,000$0.47961$479.61
2,500$0.44033$1,100.83
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States