AIUR-06-471K

DigiKey Part Number
AIUR-06-471K-ND
Manufacturer
Manufacturer Product Number
AIUR-06-471K
Description
FIXED IND 470UH 1A 568 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 1 A 568mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-06-471K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Unshielded
DC Resistance (DCR)
568mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.500" Dia (12.70mm)
Height - Seated (Max)
0.710" (18.03mm)
In-Stock: 1,205
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.73000$7.30
25$0.65080$16.27
50$0.63480$31.74
100$0.60670$60.67
300$0.59553$178.66
500$0.59090$295.45
1,000$0.56641$566.41
2,500$0.49672$1,241.80
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States