AIUR-06-331K | |
---|---|
DigiKey Part Number | AIUR-06-331K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-06-331K |
Description | FIXED IND 330UH 1.3A 394 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 394mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-06-331K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 394mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
10 | $0.81100 | $8.11 |
25 | $0.69000 | $17.25 |
50 | $0.67520 | $33.76 |
100 | $0.60130 | $60.13 |
300 | $0.55753 | $167.26 |
500 | $0.52686 | $263.43 |
1,000 | $0.48779 | $487.79 |
2,500 | $0.44033 | $1,100.83 |