AIUR-06-101K | |
---|---|
DigiKey Part Number | AIUR-06-101K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-06-101K |
Description | FIXED IND 100UH 2.1A 108 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 108mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-06-101K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
10 | $0.67700 | $6.77 |
25 | $0.59200 | $14.80 |
50 | $0.57420 | $28.71 |
100 | $0.53920 | $53.92 |
300 | $0.52217 | $156.65 |
500 | $0.51112 | $255.56 |
1,000 | $0.48779 | $487.79 |
2,500 | $0.44033 | $1,100.83 |