AIML-0603-68NK-T

DigiKey Part Number
535-11605-2-ND - Tape & Reel (TR)
535-11605-1-ND - Cut Tape (CT)
535-11605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-68NK-T
Description
FIXED IND 68NH 50MA 300 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 nH Shielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-68NK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
Inductance
68 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
15 @ 50MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06400$0.64
25$0.05840$1.46
50$0.05160$2.58
100$0.04510$4.51
250$0.04292$10.73
500$0.04034$20.17
1,000$0.03091$30.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02919$116.76
8,000$0.02747$219.76
12,000$0.02661$319.32
28,000$0.02576$721.28
100,000$0.02490$2,490.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
535-11605-1
535-11605-2
535-11605-6
AIML-0603-68NK-T-ND
AIML060368NKT
Standard Package4,000