AIML-0603-5R6K-T

DigiKey Part Number
535-11604-2-ND - Tape & Reel (TR)
535-11604-1-ND - Cut Tape (CT)
535-11604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-5R6K-T
Description
FIXED IND 5.6UH 5MA 1.55 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Multilayer Inductor 5 mA 1.55Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-5R6K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
Inductance
5.6 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.55Ohm Max
Q @ Freq
35 @ 4MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
4 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06400$0.64
25$0.05840$1.46
50$0.05160$2.58
100$0.04510$4.51
250$0.04292$10.73
500$0.04034$20.17
1,000$0.03091$30.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02919$116.76
8,000$0.02747$219.76
12,000$0.02661$319.32
28,000$0.02576$721.28
100,000$0.02490$2,490.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
AIML-0603-5R6K-T-ND
535-11604-1
535-11604-2
535-11604-6
AIML06035R6KT
Standard Package4,000