AIML-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIML-0603-2R2K-T

DigiKey Part Number
535-11597-2-ND - Tape & Reel (TR)
535-11597-1-ND - Cut Tape (CT)
535-11597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-2R2K-T
Description
FIXED IND 2.2UH 15MA 1.15OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 15 mA 1.15Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-2R2K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
In-Stock: 3,004
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05100$0.51
100$0.04180$4.18
1,000$0.03434$34.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02908$116.32
8,000$0.02774$221.92
12,000$0.02759$331.08
20,000$0.02663$532.60
28,000$0.02588$724.64
40,000$0.02511$1,004.40
100,000$0.02501$2,501.00
200,000$0.02125$4,250.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.