AIML-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIML-0603-220K-T

DigiKey Part Number
535-11595-2-ND - Tape & Reel (TR)
535-11595-1-ND - Cut Tape (CT)
535-11595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0603-220K-T
Description
FIXED IND 22UH 1MA 2.1 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
22 µH Shielded Multilayer Inductor 1 mA 2.1Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-220K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09300$0.93
25$0.08600$2.15
50$0.07580$3.79
100$0.06630$6.63
250$0.06312$15.78
500$0.05934$29.67
1,000$0.04545$45.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04293$171.72
8,000$0.04040$323.20
12,000$0.03914$469.68
28,000$0.03788$1,060.64
100,000$0.03661$3,661.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
535-11595-1
AIML-0603-220K-T (4K/ REEL
AIML-0603-220K-T-ND
AIML-0603-220K-T (4K/ REEL)
535-11595-6
AIML0603220KT
535-11595-2
Standard Package4,000