
AIMC-0805-39NJ-T | ||
---|---|---|
Digi-Key Part Number | 535-11565-2-ND - Tape & Reel (TR) 535-11565-1-ND - Cut Tape (CT) 535-11565-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIMC-0805-39NJ-T | |
Description | FIXED IND 39NH 300MA 650MOHM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Tiny but Mighty 2.0 Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
CAD Models | AIMC-0805.stp |
HTML Datasheet | |
EDA Models | |
3D Drawings | AIMC-0805.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.16700 | $1.67 |
25 | $0.14800 | $3.70 |
50 | $0.12600 | $6.30 |
100 | $0.11110 | $11.11 |
250 | $0.10188 | $25.47 |
500 | $0.09262 | $46.31 |
1,000 | $0.07780 | $77.80 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06669 | $266.76 |
8,000 | $0.06298 | $503.84 |
12,000 | $0.05928 | $711.36 |
28,000 | $0.05742 | $1,607.76 |
100,000 | $0.05372 | $5,372.00 |
Attribute | Description |
---|---|
Other Names | AIMC-0805-39NJ-T-ND AIMC080539NJT 535-11565-2 |
Standard Package | 4,000 |