
AIMC-0805-33NJ-T | ||
---|---|---|
Digi-Key Part Number | 535-11564-2-ND - Tape & Reel (TR) 535-11564-1-ND - Cut Tape (CT) 535-11564-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIMC-0805-33NJ-T | |
Description | FIXED IND 33NH 300MA 600MOHM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AIMC-0805-33NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Resource Type | Link |
---|---|
Datasheets | AIMC-0805 Series |
Video File | Abracon: Who We Are Today Tiny but Mighty 2.0 |
Environmental Information | Abracon REACH |
CAD Models | AIMC-0805-33NJ-T Models |
HTML Datasheet | |
EDA Models | AIMC-0805-33NJ-T Models |
3D Drawings | AIMC-0805.pdf |
Product Drawings | AIMC-0805 Pkg Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13200 | $1.32 |
25 | $0.12120 | $3.03 |
50 | $0.10700 | $5.35 |
100 | $0.09370 | $9.37 |
250 | $0.08920 | $22.30 |
500 | $0.08386 | $41.93 |
1,000 | $0.06423 | $64.23 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06066 | $242.64 |
8,000 | $0.05709 | $456.72 |
12,000 | $0.05531 | $663.72 |
28,000 | $0.05353 | $1,498.84 |
100,000 | $0.05174 | $5,174.00 |
Attribute | Description |
---|---|
Other Names | AIMC-0805-33NJ-T-ND AIMC080533NJT 535-11564-6 535-11564-1 535-11564-2 |
Standard Package | 4,000 |