
AIMC-0805-2N2S-T | ||
---|---|---|
Digi-Key Part Number | 535-11562-2-ND - Tape & Reel (TR) 535-11562-1-ND - Cut Tape (CT) 535-11562-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIMC-0805-2N2S-T | |
Description | FIXED IND 2.2NH 600MA 100MOHM SM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Resource Type | Link |
---|---|
Datasheets | AIMC-0805 Series |
Video File | Abracon: Who We Are Today Tiny but Mighty 2.0 |
Environmental Information | Abracon REACH |
CAD Models | AIMC-0805.stp |
HTML Datasheet | |
EDA Models | |
3D Drawings | AIMC-0805.pdf |
Product Drawings | AIMC-0805 Pkg Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.11900 | $1.19 |
25 | $0.10120 | $2.53 |
50 | $0.08920 | $4.46 |
100 | $0.08170 | $8.17 |
250 | $0.07432 | $18.58 |
500 | $0.06984 | $34.92 |
1,000 | $0.05350 | $53.50 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05053 | $202.12 |
8,000 | $0.04755 | $380.40 |
12,000 | $0.04607 | $552.84 |
28,000 | $0.04458 | $1,248.24 |
100,000 | $0.04310 | $4,310.00 |
Attribute | Description |
---|---|
Other Names | 535-11562-1 AIMC-0805-2N2S-T-ND 535-11562-6 AIMC08052N2ST 535-11562-2 |
Standard Package | 4,000 |