AIMC-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-0603-39NJ-T

Digi-Key Part Number
535-11538-2-ND - Tape & Reel (TR)
535-11538-1-ND - Cut Tape (CT)
535-11538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0603-39NJ-T
Description
FIXED IND 39NH 300MA 600MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
39 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ceramic
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
11,388 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.36400$3.64
25$0.31800$7.95
50$0.27280$13.64
100$0.25000$25.00
250$0.22724$56.81
500$0.21362$106.81
1,000$0.16362$163.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15453$618.12
8,000$0.14544$1,163.52
12,000$0.14090$1,690.80
28,000$0.13635$3,817.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
535-11538-6
AIMC-0603-39NJ-T-ND
AIMC060339NJT
535-11538-1
535-11538-2
Standard Package4,000