
AIMC-0603-1N8S-T | ||
---|---|---|
Digi-Key Part Number | 535-11532-2-ND - Tape & Reel (TR) 535-11532-1-ND - Cut Tape (CT) 535-11532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIMC-0603-1N8S-T | |
Description | FIXED IND 1.8NH 500MA 100MOHM SM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 500 mA 100mOhm Max 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Abracon: Who We Are Today Tiny but Mighty 2.0 |
Environmental Information | Abracon REACH |
CAD Models | AIMC-0603.stp |
HTML Datasheet | |
EDA Models | |
3D Drawings | AIMC-0603.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | $0.02919 | $233.52 |
Attribute | Description |
---|---|
Other Names | AIMC-0603-1N8S-T-ND AIMC06031N8ST 535-11532-6 535-11532-1 535-11532-2 |
Standard Package | 4,000 |