AIMC-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-0402-27NJ-T

DigiKey Part Number
535-11508-2-ND - Tape & Reel (TR)
535-11508-1-ND - Cut Tape (CT)
535-11508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0402-27NJ-T
Description
FIXED IND 27NH 300MA 1 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0402-27NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
27 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01968$196.80
Manufacturers Standard Package