AICC-02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AICC-02-220K-T

Digi-Key Part Number
535-AICC-02-220K-TTR-ND - Tape & Reel (TR)
535-AICC-02-220K-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AICC-02-220K-T
Description
FIXED IND 22UH 285MA 1.35 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
22 µH Unshielded Inductor 285 mA 1.35Ohm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
-
Material - Core
Ferrite
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.35Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.245" L (2.80mm x 6.22mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
330 In Stock

Can ship immediately
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.08568$428.40
10,000$0.08064$806.40
25,000$0.07812$1,953.00
50,000$0.07560$3,780.00
125,000$0.07308$9,135.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.22700$2.27
25$0.20160$5.04
50$0.17140$8.57
100$0.15120$15.12
250$0.13860$34.65
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
-1154-AICC-02-220K-TTR
AICC-02-220K-T (5K/REEL)
-535-14428-1
-535-14428-2
535-AICC-02-220K-TCT
-535-14428-1-ND
535-14428-1-ND
-535-14428-2-ND
535-14428-2-ND
535-14428-1
535-14428-2
535-AICC-02-220K-TTR
-1154-AICC-02-220K-TCT
Standard Package5,000